Bahco 31.75 mm 12.7 mm Drive Impact Socket, 78mm length

Image representative of range

Subtotal (1 unit)*

€63.26

(exc. VAT)

€77.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.26

*price indicative

RS Stock No.:
717-7062
Mfr. Part No.:
K7806Z-1.1/4
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Unit of Measure

Imperial

Product Type

Impact Socket

Socket Size

31.75 mm

Socket Type

Hexagon

Drive Size

12.7mm

Number of Pieces

1

Material

Steel

Overall Length

78mm

Finish

Black

Standards/Approvals

DIN ISO

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW

Bahco ½ in Long Impact Sockets (K7806Z)


½ in drive heavy-duty long impact sockets for use in industrial applications. Reinforced design especially suited for wheel nuts.

Features and Benefits

Dynamic Drive profile

Chrome Extra cold forged construction

High performance alloy steel

Phosphated finish

T= depth of female hexagon

Individual Sockets


Standards

DIN 3121-G 12,5 ISO 1174

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy