Bahco 22 mm 1/2 in Drive Impact Socket, 45mm length
- RS Stock No.:
- 717-7107
- Mfr. Part No.:
- K7801VM-22
- Manufacturer:
- Bahco
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 717-7107
- Mfr. Part No.:
- K7801VM-22
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Standard Impact Socket | |
| Socket Size | 22 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 45mm | |
| Finish | Blackened | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Standard Impact Socket | ||
Socket Size 22 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 45mm | ||
Finish Blackened | ||
Standards/Approvals DIN ISO | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Bahco ½ in Impact Sockets (K7801VM)
½ in drive heavy-duty impact sockets for use in industrial applications. Reinforced design especially suited for wheel nuts.
Features and Benefits
Forged, phosphated
Vanadium Extra
Black finish
High performance alloy steel
T = depth of female hexagon
Individual Sockets
Standards
DIN 3121-G 12,5; ISO 1174
Related links
- Bahco 17 mm 12.7 mm Drive Impact Socket, 45mm length
- Bahco 22 mm 1/2 in Drive Impact Socket, 28mm length
- Bahco 22 mm 1 in Drive Impact Socket, 58mm length
- Bahco 25 mm 12.7 mm Drive Impact Socket, 45mm length
- Bahco 22 mm 1 in Drive Deep Impact Socket, 110mm length
- Bahco 22 mm 19.05 mm Drive Impact Socket, 51mm length
- Bahco 27 mm 12.7 mm Drive Impact Socket, 45mm length
- Bahco 22 mm 12.7 mm Drive Impact Socket, 38mm length
