Bahco 27 mm 19.05 mm Drive Impact Socket, 53mm length
- RS Stock No.:
- 717-7185
- Mfr. Part No.:
- K8901M-27
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€38.82
(exc. VAT)
€47.75
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.82 |
*price indicative
- RS Stock No.:
- 717-7185
- Mfr. Part No.:
- K8901M-27
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Hexagon | |
| Socket Size | 27 mm | |
| Drive Size | 19.05mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 53mm | |
| Finish | Black | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Hexagon | ||
Socket Size 27 mm | ||
Drive Size 19.05mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 53mm | ||
Finish Black | ||
Standards/Approvals DIN ISO | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES

Bahco ¾ in Impact Sockets (K8901)
¾ in drive heavy duty impact sockets for use in industrial applications
Features and Benefits
Chrome Extra
Phosphated finish
High performance alloy steel
Torque according to DIN and ANSI
Individual Sockets
Standards
DIN 3129, ISO 2725
Related links
- Bahco 28 mm 19.05 mm Drive Impact Socket, 53mm length
- Bahco 30 mm 19.05 mm Drive Impact Socket, 53mm length
- SAM 27 mm 19.05 mm Drive Impact Socket, 53mm length
- BETA 27 mm 19.05 mm Drive Impact Socket, 53mm length
- Bahco 27 mm 19.05 mm Drive Impact Socket, 100mm length
- SAM 30 mm 19.05 mm Drive Impact Socket, 53mm length
- BETA 30 mm 19.05 mm Drive Impact Socket, 53mm length
- BETA 28 mm 19.05 mm Drive Impact Socket, 53mm length
