Bahco 17.46 mm 19.05 mm Drive Impact Socket, 51mm length
- RS Stock No.:
- 717-7261
- Mfr. Part No.:
- K8901Z-11/16
- Manufacturer:
- Bahco
Image representative of range
Subtotal (1 unit)*
€38.82
(exc. VAT)
€47.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.82 |
*price indicative
- RS Stock No.:
- 717-7261
- Mfr. Part No.:
- K8901Z-11/16
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial | |
| Socket Size | 17.46 mm | |
| Socket Type | Hexagon | |
| Drive Size | 19.05mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 51mm | |
| Finish | Black | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Imperial | ||
Socket Size 17.46 mm | ||
Socket Type Hexagon | ||
Drive Size 19.05mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 51mm | ||
Finish Black | ||
Standards/Approvals DIN ISO | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW

Bahco ¾ in Impact Sockets (K8901)
¾ in drive heavy duty impact sockets for use in industrial applications
Features and Benefits
Chrome Extra
Phosphated finish
High performance alloy steel
Torque according to DIN and ANSI
Individual Sockets
Standards
DIN 3129, ISO 2725
Related links
- Bahco 24 mm 19.05 mm Drive Impact Socket, 51mm length
- Bahco 22 mm 19.05 mm Drive Impact Socket, 51mm length
- Bahco 17 mm 19.05 mm Drive Impact Socket, 51mm length
- Bahco 17.46 mm 12.7 mm Drive Impact Socket, 78mm length
- Bahco 17.46 mm 12.7 mm Drive Impact Socket, 38mm length
- BETA 24 mm 19.05 mm Drive Impact Socket, 51mm length
- BETA 17 mm 19.05 mm Drive Impact Socket, 51mm length
- SAM 19 mm 19.05 mm Drive Impact Socket, 51mm length
