Bahco 41 mm 19.05 mm Drive Impact Socket, 100mm length
- RS Stock No.:
- 717-7267
- Mfr. Part No.:
- K8906M-41
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€86.22
(exc. VAT)
€106.05
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.22 |
*price indicative
- RS Stock No.:
- 717-7267
- Mfr. Part No.:
- K8906M-41
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 41 mm | |
| Socket Type | Hexagon | |
| Drive Size | 19.05mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 100mm | |
| Finish | Black | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 41 mm | ||
Socket Type Hexagon | ||
Drive Size 19.05mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 100mm | ||
Finish Black | ||
Standards/Approvals DIN ISO | ||
Drive Type Square | ||
RoHS Status: Exempt

Bahco ¾ in Impact Sockets (K8906)
¾ in drive heavy-duty impact sockets for use in industrial applications
Features and Benefits
High performance alloy steel
Chrome Extra
Phosphated finish
Dynamic Drive profile
Individual Sockets
Standards
DIN 3121-H 20, ISO 1174
Related links
- Bahco 41 mm 19.05 mm Drive Impact Socket, 58mm length
- Bahco 32 mm 19.05 mm Drive Impact Socket, 100mm length
- Bahco 30 mm 19.05 mm Drive Impact Socket, 100mm length
- Bahco 19 mm 19.05 mm Drive Impact Socket, 100mm length
- Bahco 27 mm 19.05 mm Drive Impact Socket, 100mm length
- Bahco 36 mm 19.05 mm Drive Impact Socket, 100mm length
- Bahco 24 mm 19.05 mm Drive Impact Socket, 100mm length
- Bahco 17 mm 19.05 mm Drive Impact Socket, 100mm length
