Bahco 28.58 mm 19.05 mm Drive Impact Socket, 90mm length
- RS Stock No.:
- 717-7374
- Mfr. Part No.:
- K8906Z-1.1/8
- Manufacturer:
- Bahco
Image representative of range
Subtotal (1 unit)*
€76.69
(exc. VAT)
€94.33
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.69 |
*price indicative
- RS Stock No.:
- 717-7374
- Mfr. Part No.:
- K8906Z-1.1/8
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Imperial | |
| Product Type | Impact Socket | |
| Socket Size | 28.58 mm | |
| Socket Type | Hexagon | |
| Drive Size | 19.05mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 90mm | |
| Finish | Black | |
| Standards/Approvals | ANSI, DIN | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Imperial | ||
Product Type Impact Socket | ||
Socket Size 28.58 mm | ||
Socket Type Hexagon | ||
Drive Size 19.05mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 90mm | ||
Finish Black | ||
Standards/Approvals ANSI, DIN | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco ¾ in Impact Sockets (K8906)
¾ in drive heavy-duty impact sockets for use in industrial applications
Features and Benefits
High performance alloy steel
Chrome Extra
Phosphated finish
Dynamic Drive profile
Individual Sockets
Standards
DIN 3121-H 20, ISO 1174
Related links
- Bahco 28.58 mm 19.05 mm Drive Impact Socket, 50mm length
- Bahco 41.28 mm 19.05 mm Drive Impact Socket, 90mm length
- Bahco 28.58 mm 12.7 mm Drive Impact Socket, 46mm length
- Bahco 1-1/4 in 3/4 in Drive Deep Impact Socket, 90mm length
- Bahco 1-1/16 in 3/4 in Drive Deep Impact Socket, 90mm length
- Facom 28.58 mm 19.05 mm Drive Impact Socket, 54mm length
- Bahco 1-3/8 in 3/4 in Drive Deep Impact Socket, 90mm length
- Bahco 7/8 in 3/4 in Drive Deep Impact Socket, 90mm length
