Bahco 36 mm 1 in Drive Impact Socket, 66mm length
- RS Stock No.:
- 717-7444
- Mfr. Part No.:
- K9501M-36
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€72.98
(exc. VAT)
€89.77
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.98 |
*price indicative
- RS Stock No.:
- 717-7444
- Mfr. Part No.:
- K9501M-36
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 36 mm | |
| Socket Type | Hexagon | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 66mm | |
| Finish | Black | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 36 mm | ||
Socket Type Hexagon | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 66mm | ||
Finish Black | ||
Standards/Approvals DIN ISO | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES

Bahco 1 in Impact Sockets (K9501)
1 in drive heavy-duty impact sockets for use in industrial applications.
Features and Benefits
Phosphated finish
High performance alloy steel
High performance alloy steel
Individual Sockets
Standards
DIN 3129, ISO 2725
Related links
- Bahco 36 mm 1 in Drive Impact Socket, 110mm length
- Bahco 36 mm 1/2 in Drive Impact Socket, 50mm length
- Bahco 36 mm 1/2 in Drive Deep Impact Socket, 78mm length
- Bahco 36 mm 19.05 mm Drive Impact Socket, 100mm length
- Bahco 36 mm 19.05 mm Drive Impact Socket, 57mm length
- SAM 54 mm 36 mm Drive Impact Socket, 66mm length
- Bahco 1-7/16 in 1 in Drive Impact Socket, 66mm length
- Bahco 1-9/16 in 1 in Drive Impact Socket, 66mm length
