Bahco 55 mm 1 in Drive Impact Socket, 110mm length
- RS Stock No.:
- 717-7523
- Mfr. Part No.:
- K9506M-55
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€208.43
(exc. VAT)
€256.37
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.43 |
*price indicative
- RS Stock No.:
- 717-7523
- Mfr. Part No.:
- K9506M-55
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 55 mm | |
| Socket Type | Hexagon | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Material | Alloy Steel | |
| Overall Length | 110mm | |
| Finish | Black | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 55 mm | ||
Socket Type Hexagon | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Material Alloy Steel | ||
Overall Length 110mm | ||
Finish Black | ||
Standards/Approvals DIN ISO | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES

Bahco 1 in Impact Sockets (K9506)
1 in drive heavy-duty impact sockets for use in industrial applications.
Features and Benefits
Dynamic Drive profile
Chrome Extra forged construction
Phosphated finish
Material: High performance alloy steel
T= depth of female hexagon
Superior grip
Individual Sockets
Standards
DIN 3129, ISO 2725
Related links
- Bahco 60 mm 1 in Drive Impact Socket, 110mm length
- Bahco 41 mm 1 in Drive Impact Socket, 110mm length
- Bahco 50 mm 1 in Drive Impact Socket, 110mm length
- Bahco 36 mm 1 in Drive Impact Socket, 110mm length
- Bahco 30 mm 1 in Drive Impact Socket, 110mm length
- Bahco 46 mm 1 in Drive Impact Socket, 110mm length
- Bahco 22 mm 1 in Drive Deep Impact Socket, 110mm length
- Bahco 55 mm 38.1 mm Drive Impact Socket, 82mm length
