SAM 1 in Impact Wrench
- RS Stock No.:
- 666-201
- Mfr. Part No.:
- 1007400A
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-201
- Mfr. Part No.:
- 1007400A
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Torque Rating | 3800Nm | |
| Product Type | Impact Wrench | |
| Sound Level | 85dBA | |
| Drive Size | 1in | |
| Motor Type | Pneumatic | |
| Overall Length | 355mm | |
| Speed | 4100rpm | |
| Series | METALLIC SERIES | |
| Weight | 9.3kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Torque Rating 3800Nm | ||
Product Type Impact Wrench | ||
Sound Level 85dBA | ||
Drive Size 1in | ||
Motor Type Pneumatic | ||
Overall Length 355mm | ||
Speed 4100rpm | ||
Series METALLIC SERIES | ||
Weight 9.3kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Short-spindle impact wrench is engineered for professionals seeking high-performance tools. This lightweight yet robust impact wrench delivers an impressive torque of 3800 Nm and operates at a Rapid speed of 4100 RPM, making it Ideal for demanding tasks. Its ergonomic design ensures ease of handling while allowing precise adjustments to suit various applications. Crafted for durability and efficiency, this impact wrench stands out in any workshop or job site.
Lightweight construction enhances ease of use during long work periods
Delivers a powerful torque of 3800 Nm for tackling tough fastening jobs
High rotational speed of 4100 RPM supports quick and efficient operations
User friendly adjustable settings facilitate versatility for different tasks
Compact size of 355 mm in length allows for use in tight spaces
Vibration level of 4 m/s² reduces operator fatigue
Noise level kept at 85 dBa ensures a more comfortable working environment
Reliable hammer type M2 provides superior impact performance
Backed by a limited guarantee for added peace of mind
