SAM 3/8 in Impact Wrench
- RS Stock No.:
- 666-540
- Mfr. Part No.:
- RC632
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-540
- Mfr. Part No.:
- RC632
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Torque Rating | 101Nm | |
| Product Type | Impact Wrench | |
| Sound Level | 110dBA | |
| Drive Size | 3/8in | |
| Motor Type | Pneumatic | |
| Overall Length | 85mm | |
| Speed | 9000rpm | |
| Standards/Approvals | CE | |
| Series | METALLIC SERIES | |
| Weight | 1.02kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Torque Rating 101Nm | ||
Product Type Impact Wrench | ||
Sound Level 110dBA | ||
Drive Size 3/8in | ||
Motor Type Pneumatic | ||
Overall Length 85mm | ||
Speed 9000rpm | ||
Standards/Approvals CE | ||
Series METALLIC SERIES | ||
Weight 1.02kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Impact Wrench is a Compact and versatile tool designed for precision in high-torque screwing operations. Its small, palm-sized design is Ideal for working in tight spaces where conventional tools may struggle. The butterfly trigger allows for variable control, enabling smooth screwing and unscrewing, while the single hammer impact system ensures efficiency in delivering powerful torque. Whether you're tightening screws or loosening fasteners, this impact wrench is an essential companion for professionals and DIY enthusiasts alike.
Compact size facilitates use in confined areas ensuring maximum accessibility
Butterfly trigger enhances user control during operations offering precision in every turn
High rotation speed of 9000 rpm allows for swift and efficient completion of tasks
Lightweight construction at just 1020g reduces user fatigue during prolonged use
Vibration levels of 1.34 m/s² enhance comfort enabling longer handling times
Noise level capped at 110 dBa ensures a quieter working environment
Robust torque of 75 Nm effectively handles a variety of fastening needs
Durable design meets the 2006/42/CE standards ensuring compliance with industry regulations
Backed by a limited warranty of up to five years guaranteeing reliability and performance
Related links
- SAM 3/8 in Impact Wrench
- SAM 3/8 in Impact Wrench 1000rpm 100 Nm
- SAM 3/8 in Reverser Series Impact Wrench 3/8 in Impact Wrench 12000rpm 0.25 Nm
- SAM 3/8 in Box Of Accessories 3/8Y for 1120 Impact Wrench
- SAM 3/8 in Cordless Impact Wrench
- SAM 3/4 in Impact Wrench
- SAM 3/8 in Wrench
- SAM 3/4 in Corded Impact Wrench
