DeWALT 3/8 in 18V Body Only Impact Wrench
- RS Stock No.:
- 267-1530
- Mfr. Part No.:
- DCF513N-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€297.11
(exc. VAT)
€365.45
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.11 |
*price indicative
- RS Stock No.:
- 267-1530
- Mfr. Part No.:
- DCF513N-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Torque Rating | 95Nm | |
| Voltage | 18V | |
| Product Type | Body Only Impact Wrench | |
| Drive Size | 3/8in | |
| Impact Rate | 250bpm | |
| Motor Type | Brushless | |
| Overall Length | 360mm | |
| Speed | 250rpm | |
| Series | DCF513 | |
| Standards/Approvals | No | |
| Weight | 1.1kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Torque Rating 95Nm | ||
Voltage 18V | ||
Product Type Body Only Impact Wrench | ||
Drive Size 3/8in | ||
Impact Rate 250bpm | ||
Motor Type Brushless | ||
Overall Length 360mm | ||
Speed 250rpm | ||
Series DCF513 | ||
Standards/Approvals No | ||
Weight 1.1kg | ||
- COO (Country of Origin):
- CN
The DeWALT XR brushless 3/8 inch open head ratchet bare unit features variable speed triggers, providing with the utmost control towards applications so that get excellent results. Even if dealing with stubborn fasteners, this tool will be able to assist since it offers up to 95Nm torque. It has 250rpm no load speed means work quickly, making it ideal for busy professionals.
Compact design of motor
Workspace LED to enhance your visibility
Related links
- DeWALT 3/8 in 12V Cordless Body Only Impact Wrench
- DeWALT 1/2 in 18V Body Only Impact Wrench
- DeWALT 1/2 in 18V Cordless Body Only Impact Wrench
- DeWALT 3/8 in 18V Cordless Impact Wrench
- DeWALT 3/4 in Body Only Impact Wrench
- Bosch 1/2 in 18V Body Only Impact Wrench
- Makita 1/2 in 18V Body Only Impact Wrench
- Facom 1/2 in 18V Cordless Body Only Impact Wrench
