RS PRO Indicator Light, Clear, 6.3V, 150mA
- RS Stock No.:
- 106-363
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
€5.74
(exc. VAT)
€7.06
(inc. VAT)
In Stock
- Plus 1,050 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | €0.574 | €5.74 |
| 250 - 990 | €0.571 | €5.71 |
| 1000 - 4990 | €0.541 | €5.41 |
| 5000 - 9990 | €0.509 | €5.09 |
| 10000 + | €0.496 | €4.96 |
*price indicative
- RS Stock No.:
- 106-363
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 6.3V | |
| Product Type | Indicator Light | |
| Sub Type | Incandescent Lamp | |
| Current | 150mA | |
| Diameter | 10.29mm | |
| Length | 27.7mm | |
| Lens Colour | Clear | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 6.3V | ||
Product Type Indicator Light | ||
Sub Type Incandescent Lamp | ||
Current 150mA | ||
Diameter 10.29mm | ||
Length 27.7mm | ||
Lens Colour Clear | ||
Standards/Approvals RoHS | ||
T-3¼ (10 mm) wedge
A range of T-3 1/4 (10mm) wedge base filament indicators, specifically intended for illumination in confined spaces. Suitable for use in a wide variety of applications such as push-button microswitch indicators.
Note
14V type is also suitable for 12V operation. The 12V and 24V lamps are fully E approved and are therefore suitable for all exterior vehicle and other commercial applications.
