- RS Stock No.:
- 655-9716
- Manufacturer:
- RS PRO
560 In stock for delivery within 2 working days
Price Each (In a Pack of 10)
€0.47
(exc. VAT)
€0.58
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | €0.47 | €4.70 |
100 - 490 | €0.467 | €4.67 |
500 - 2490 | €0.435 | €4.35 |
2500 - 4990 | €0.411 | €4.11 |
5000 + | €0.398 | €3.98 |
*price indicative
- RS Stock No.:
- 655-9716
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
T-3 (10 mm) wedge
A range of T-3 1/4 (10mm) wedge base filament indicators, specifically intended for illumination in confined spaces. Suitable for use in a wide variety of applications such as push-button microswitch indicators.
Note
14V type is also suitable for 12V operation. The 12V and 24V lamps are fully E approved and are therefore suitable for all exterior vehicle and other commercial applications.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12 V |
Lamp Base | Wedge |
Current Rating | 167 mA |
Diameter | 10.29mm |
Lamp Size | T3 1/4 |
Length | 27.7 mm |
Lens Colour | Clear |
Luminosity | 13 lm |
Life Hours | 1000h |