- RS Stock No.:
- 171-3000
- Mfr. Part No.:
- 016 695 / OR 3112
- Manufacturer:
- Orbitec
10 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€4.601
(exc. VAT)
€5.659
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €4.601 | €46.01 |
50 - 240 | €4.149 | €41.49 |
250 - 490 | €3.704 | €37.04 |
500 - 990 | €3.253 | €32.53 |
1000 + | €3.105 | €31.05 |
*price indicative |
- RS Stock No.:
- 171-3000
- Mfr. Part No.:
- 016 695 / OR 3112
- Manufacturer:
- Orbitec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Micro-midget flange T-1
Micro-midget flange lamps, French standard T-1.
Long service life.
Long service life.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 28 V |
Lamp Base | Micro Midget |
Current Rating | 24 mA |
Diameter | 4mm |
Lamp Size | T1 |
Length | 14 mm |
Lens Colour | Clear |
Life Hours | 10000h |
- RS Stock No.:
- 171-3000
- Mfr. Part No.:
- 016 695 / OR 3112
- Manufacturer:
- Orbitec