Orbitec Midget Groove Indicator Light, Clear, 220 V, 2 mA, 10000h
- RS Stock No.:
- 171-4261
- Mfr. Part No.:
- OR NMG 220
- Manufacturer:
- Orbitec
Bulk discount available
Price Each (In a Pack of 10)
€7.917
(exc. VAT)
€9.738
(inc. VAT)
50 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €7.917 | €79.17 |
50 - 90 | €7.489 | €74.89 |
100 - 240 | €6.603 | €66.03 |
250 - 490 | €6.342 | €63.42 |
500 + | €6.127 | €61.27 |
**price indicative
- RS Stock No.:
- 171-4261
- Mfr. Part No.:
- OR NMG 220
- Manufacturer:
- Orbitec
Related links
- Orbitec Midget Groove Indicator Light 14 V 20000h
- Orbitec Midget Groove Indicator Light 12 V 20000h
- RS PRO Midget Groove Indicator Light 28 V 10000h
- CML Innovative Technologies Midget Groove Indicator Light 28 V 10000h
- Orbitec E10 Indicator Light 220 V 5000h
- Orbitec Micro Midget Indicator Light 12 V 10000h
- Orbitec Micro Midget Indicator Light 28 V 10000h
- RS PRO Midget Groove Indicator Light 48 V 5000h