EAO T5.5 Filament Indicator Lamp, 6 V ac, 200 mA
- RS Stock No.:
- 281-3009
- Distrelec Article No.:
- 303-84-208
- Mfr. Part No.:
- 10-1106.1369
- Manufacturer:
- EAO
Bulk discount available
Price Each**
€4.77
(exc. VAT)
€5.87
(inc. VAT)
25 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €4.77 |
5 - 9 | €4.59 |
10 - 24 | €4.41 |
25 - 49 | €4.26 |
50 + | €4.09 |
**price indicative
- RS Stock No.:
- 281-3009
- Distrelec Article No.:
- 303-84-208
- Mfr. Part No.:
- 10-1106.1369
- Manufacturer:
- EAO
Related links
- EAO T5.5 Filament Indicator Lamp 40 mA
- EAO T1 3/4 MG Filament Indicator Lamp 48 V ac, 25 mA
- BAILEY BA9s Filament Indicator Lamp 130 V 5000h
- AUER Signal BA15d Filament Indicator Lamp 45 mA
- Oshino Lamps MG Filament Indicator Lamp 80 mA, 50000h
- Oshino Lamps Wire Terminal Filament Indicator Lamp 60 mA, 16000h
- Oshino Lamps MG Filament Indicator Lamp 40 mA, 7000h
- CML Innovative Technologies Wire Terminal Filament Indicator Lamp...