Oshino Lamps MG Filament Indicator Lamp, 14.0 V, 80 mA, 50000h
- RS Stock No.:
- 283-6351
- Distrelec Article No.:
- 133-65-551
- Mfr. Part No.:
- OL-386
- Manufacturer:
- Oshino Lamps
Price Each
€2.30
(exc. VAT)
€2.83
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2.30 |
- RS Stock No.:
- 283-6351
- Distrelec Article No.:
- 133-65-551
- Mfr. Part No.:
- OL-386
- Manufacturer:
- Oshino Lamps
Related links
- Oshino Lamps MG Filament Indicator Lamp 40 mA, 7000h
- Oshino Lamps Wire Terminal Filament Indicator Lamp 60 mA, 16000h
- EAO T1 3/4 MG Filament Indicator Lamp 48 V ac, 25 mA
- Oshino Lamps Bi-Pin GLS Incandescent Light Bulb 28 V 5000h
- Filament Indicator Lamp E10 Base, 20mm Diameter
- Green Filament Indicator Lamp 10mm Diameter
- Red Filament Indicator Lamp 10mm Diameter
- Yellow Filament Indicator Lamp 10mm Diameter