Oshino Lamps Bi-Pin GLS Incandescent Light Bulb, Clear, 28 V, 24 mA, 5000h
- RS Stock No.:
- 285-8546
- Distrelec Article No.:
- 133-65-545
- Mfr. Part No.:
- OL-6839BPE
- Manufacturer:
- Oshino Lamps
Subtotal (1 unit)**
€4.12
(exc. VAT)
€5.07
(inc. VAT)
46 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €4.12 |
**price indicative
- RS Stock No.:
- 285-8546
- Distrelec Article No.:
- 133-65-545
- Mfr. Part No.:
- OL-6839BPE
- Manufacturer:
- Oshino Lamps
Related links
- BAILEY E14 GLS Incandescent Light Bulb 12 V 2000h
- BAILEY E14 GLS Incandescent Light Bulb 24 V 2000h
- Walters And Walters Soffits GLS Incandescent Light Bulb 24 V 3000h
- Walters And Walters BA15d GLS Incandescent Light Bulb 24 V 2000h
- RS PRO Wire Terminal Indicator Light 28 V 5000h
- Orbitec T5.5 Telephone Lamps Indicator Light 28 V 5000h
- Oshino Lamps MG Filament Indicator Lamp 40 mA, 7000h
- Oshino Lamps Wire Terminal Filament Indicator Lamp 60 mA, 16000h