Indicator Bulb Holder
- RS Stock No.:
- 889-6856
- Mfr. Part No.:
- 900-200
- Manufacturer:
- VCC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 889-6856
- Mfr. Part No.:
- 900-200
- Manufacturer:
- VCC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Lamp Base | Bayonet | |
| Diameter | 17.5mm | |
| Series | 900 | |
| Voltage Rating | 250V | |
| Power Rating | 3W | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Lamp Base Bayonet | ||
Diameter 17.5mm | ||
Series 900 | ||
Voltage Rating 250V | ||
Power Rating 3W | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- US
VCC Instrument-Lite Series Panel Mount Lamp Holder
VCC Instrument-Lite series indicator lamp holders are designed to house T2 or T3 1/4 miniature bayonet based lamps. The Instrument-Lite series lamp holders are a screw mounting into a 17 mm panel cut out, and are supplied with a securing speed nut.
Solder lug terminals
Black nylon housing
Polished stainless steel bezel
Black nylon housing
Polished stainless steel bezel
Note
Lamp and lenses must be ordered separately.
VCC Panel Mount Lampholders
