RS PRO White Indicator Lamp Single Chip, 28 V, Midget Groove Base, 6 mm Diameter

Bulk discount available

Subtotal (1 unit)*

€7.55

(exc. VAT)

€9.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 103 unit(s) shipping from 16 February 2026
  • Plus 192 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€7.55
10 - 24€6.82
25 - 49€6.23
50 - 99€5.68
100 +€5.30

*price indicative

RS Stock No.:
207-141
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

28 V

Product Type

Indicator Lamp

Light Output Colour

White

Lamp Base

Midget Groove

Chip Type

Single Chip

Diameter

6 mm

Length

16mm

Life Hours

100000h

COO (Country of Origin):
GB

RS PRO LED Reflector Bulb, Midget Groove, White, Single Chip, 6 mm diameter, 28 V AC/DC


Use this single-chip LED reflector bulb from RS PRO as an indicator for changes in an electrical circuit. The white light is ultra-bright for a reliable, easy-to-see signal. The bulb's low current consumption means it produces minimal heat and is long-lasting. It offers a lifespan of up to 100,000 hours.

The bulb has a midget groove base that will fit a variety of sockets, making it a versatile choice. The base includes a diode that protects against reverse polarity, so it's protected from electrical damage in case of faulty wiring.

This reflector bulb offers a useful, long-lasting alternative to incandescent lamps. You'll often find it in dashboard lights, phone voicemail systems or industrial machinery.

Features and Benefits


  • Voltage rating of 28 V AC/DC

  • Current rating of 14 mA

  • Diameter of 6 mm

  • Length of 16 mm

  • Intensity of 2070 mcd

  • Has minimal susceptibility to current inrush

  • Conforms to the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards

  • Related links