RS PRO White LED Indicator Lamp, 24V dc, Midget Flange Base, 6mm Diameter, 2070mcd
- RS Stock No.:
- 207-078
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€7.12
(exc. VAT)
€8.76
(inc. VAT)
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.12 |
| 10 - 24 | €6.71 |
| 25 - 49 | €6.35 |
| 50 - 99 | €6.05 |
| 100 + | €5.68 |
*price indicative
- RS Stock No.:
- 207-078
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 24V dc | |
| Light Output Colour | White | |
| Lamp Type | LED | |
| Intensity | 2070mcd | |
| Lamp Base | Midget Flange | |
| Chip Type | Single Chip | |
| Diameter | 6mm | |
| Length | 15.5mm | |
| Peak Wavelength | X=0.31 nm, Y=0.32nm | |
| Current Rating | 14mA | |
| Life Hours | 100000h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 24V dc | ||
Light Output Colour White | ||
Lamp Type LED | ||
Intensity 2070mcd | ||
Lamp Base Midget Flange | ||
Chip Type Single Chip | ||
Diameter 6mm | ||
Length 15.5mm | ||
Peak Wavelength X=0.31 nm, Y=0.32nm | ||
Current Rating 14mA | ||
Life Hours 100000h | ||
- COO (Country of Origin):
- GB
White Single-Chip LEDs, Ultra Bright
Ultra-bright single chip white LEDs with midget flange, midget groove, MES E10, MBC Ba9s, T5.5 and T6.8 telephone slide bases. An integral resistor allows direct connection to 12, 24 or 28 Vac/dc supplies except the midget flange range which is dc only.,These LEDs with bases can be used as an alternative to incandescent lamps offering the following advantages:
Minimal in-rush current susceptibility
Low heat generation
Shock and vibration proof
Low current consumption
White Output Colour
Centre base contact is the anode for midget flange, midget groove, MES E10 and MBC Ba9s types
Anode identified by + sign on side clip for telephone slide base types
Midget Groove, MES E10, MBC Ba9s, T5.5 and T6.8 telephone slide base types incorporate a reverse polarity protection diode
The midget flange type has no protection diode and therefore it is important that the polarity is correct
Low heat generation
Shock and vibration proof
Low current consumption
White Output Colour
Centre base contact is the anode for midget flange, midget groove, MES E10 and MBC Ba9s types
Anode identified by + sign on side clip for telephone slide base types
Midget Groove, MES E10, MBC Ba9s, T5.5 and T6.8 telephone slide base types incorporate a reverse polarity protection diode
The midget flange type has no protection diode and therefore it is important that the polarity is correct

Related links
- RS PRO White LED Indicator Lamp Midget Flange Base 2070mcd
- JKL Components White LED Indicator Lamp Midget Flange Base, 6mm Diameter
- RS PRO Yellow LED Indicator Lamp Midget Flange Base 45mcd
- RS PRO Red LED Indicator Lamp Midget Flange Base 40mcd
- RS PRO Green LED Indicator Lamp Midget Flange Base 35mcd
- JKL Components White LED Indicator Lamp Midget Flange Base, 6mm Diameter
- RS PRO White LED Indicator Lamp Midget Groove Base 2070mcd
- RS PRO Red LED Indicator Lamp Midget Flange Base 40mcd
