RS PRO Yellow Indicator Lamp Multichip, 24 V dc, 6 mm Diameter

Bulk discount available

Subtotal (1 unit)*

€8.15

(exc. VAT)

€10.02

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship from another location
Units
Per unit
1 - 24€8.15
25 - 49€7.25
50 - 99€6.40
100 - 249€5.54
250 +€4.76

*price indicative

RS Stock No.:
209-995
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

24 V dc

Product Type

Indicator Lamp

Light Output Colour

Yellow

Current

14mA

Chip Type

Multichip

Diameter

6 mm

Length

15.25mm

Viewing Angle

180 °

Peak Wavelength

585nm

Life Hours

100000h

COO (Country of Origin):
GB

Multi-Chip LEDs with Midget Flange, T1 3/4


Brought to you under the trusted RS Brand, this multi-chip LED indicator lamp has six LED's, ensuring a level of brightness on par with that of incandescent filament lamp equivalents, but with lower current consumption and longer life. The midget flange shape of this indicator lamp assures quick and secure mounting.

Features and Benefits:


• Robust and Compact lamp

• LED lamps contain a current limiting resistor

• Positive to be connected to the base contact

• Size T1 3/4

Multi-Chip LEDs


Multi-chip LEDs are semi-conducting alternatives to incandescent filament lamps. Construction consists of standard filament lamp bases incorporating a current limiting resistor and a cluster of LED chips bonded onto a substrate. Multi-chip LEDs have many advantages over standard filament lamps.

Very high immunity to shock and vibration

Current consumption is between 50 and 65% lower

Lower operating temperatures

Note

The operating voltage must not be exceeded by more than 10% as this will result in reduced life expectancy.

Related links