- RS Stock No.:
- 210-305
- Manufacturer:
- RS PRO
44 In stock for delivery within 2 working days
Added
Price Each
€7.63
(exc. VAT)
€9.38
(inc. VAT)
Units | Per unit |
1 - 9 | €7.63 |
10 - 24 | €6.89 |
25 - 49 | €6.18 |
50 - 99 | €5.52 |
100 + | €4.86 |
- RS Stock No.:
- 210-305
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Reflector Bulb, Telephone Slide, Green, Multichip, 5.5 mm Diameter, 28 V DC
This green reflector bulb from the RS PRO range is used as an indicator. It has LED (light-emitting diode) chips to produce a bright light and is suitable for industrial applications.
The bulb's LED chips are bonded onto a substrate to gives it good resistance to shock and vibration. They're also energy efficient as they only need a small amount of current to operate. The component is fitted with a current-limiting resistor to prevent power surges from affecting the bulb.
This bulb's energy efficiency gives it a long lifespan of 100,000 hours and also means there's no need for it to be regularly replaced. It's RoHS (Restriction of Hazardous Substances) compliant, so it contains minimal amounts of harmful substances. The component has been tested for quality and approved by engineers.
The bulb's LED chips are bonded onto a substrate to gives it good resistance to shock and vibration. They're also energy efficient as they only need a small amount of current to operate. The component is fitted with a current-limiting resistor to prevent power surges from affecting the bulb.
This bulb's energy efficiency gives it a long lifespan of 100,000 hours and also means there's no need for it to be regularly replaced. It's RoHS (Restriction of Hazardous Substances) compliant, so it contains minimal amounts of harmful substances. The component has been tested for quality and approved by engineers.
Features and Benefits
Multichip type
Current rating of 15 mA
Voltage rating of 28 V DC
Telephone slide lamp base
Intensity of 90 mcd
Peak wavelength of 565 nm
Viewing angle of 180°
Diameter of 5.5 mm
Length of 30.5 mm
Current rating of 15 mA
Voltage rating of 28 V DC
Telephone slide lamp base
Intensity of 90 mcd
Peak wavelength of 565 nm
Viewing angle of 180°
Diameter of 5.5 mm
Length of 30.5 mm
Specifications
Attribute | Value |
---|---|
Voltage Rating | 28V dc |
Light Output Colour | Green |
Lamp Type | LED |
Intensity | 90mcd |
Lamp Base | Telephone Slide |
Chip Type | Multichip |
Diameter | 5.5mm |
Length | 30.5mm |
Viewing Angle | 180 ° |
Peak Wavelength | 565nm |
Current Rating | 15mA |
Life Hours | 100000h |