RS PRO Green LED Indicator Lamp, 12V dc, Telephone Slide Base, 5.5mm Diameter, 90mcd
- RS Stock No.:
- 206-592
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€8.22
(exc. VAT)
€10.11
(inc. VAT)
- RS Stock No.:
- 206-592
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 12V dc | |
| Light Output Colour | Green | |
| Lamp Type | LED | |
| Intensity | 90mcd | |
| Lamp Base | Telephone Slide | |
| Chip Type | Multichip | |
| Diameter | 5.5mm | |
| Length | 30.5mm | |
| Viewing Angle | 180 ° | |
| Peak Wavelength | 565nm | |
| Current Rating | 30mA | |
| Life Hours | 100000h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 12V dc | ||
Light Output Colour Green | ||
Lamp Type LED | ||
Intensity 90mcd | ||
Lamp Base Telephone Slide | ||
Chip Type Multichip | ||
Diameter 5.5mm | ||
Length 30.5mm | ||
Viewing Angle 180 ° | ||
Peak Wavelength 565nm | ||
Current Rating 30mA | ||
Life Hours 100000h | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO Yellow LED Indicator Lamp Telephone Slide Base 63mcd
- RS PRO Red LED Indicator Lamp Telephone Slide Base 35mcd
- RS PRO Yellow LED Indicator Lamp Telephone Slide Base 63mcd
- RS PRO Red LED Indicator Lamp Telephone Slide Base 36mcd
- RS PRO Red LED Indicator Lamp Telephone Slide Base 250mcd
- RS PRO Green LED Reflector Bulb 5.5mm Diameter, 2100mcd
- RS PRO Yellow LED Indicator Lamp Telephone Slide Base 45mcd
- RS PRO Green Indicator Lamp Multichip 90mcd
