Eaton White LED Indicator Lamp, 230V, 5mm Diameter
- RS Stock No.:
- 229-449
- Mfr. Part No.:
- 108898 Z-DLD/WH230
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€43.00
(exc. VAT)
€52.89
(inc. VAT)
Temporarily out of stock - back order for despatch 11-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €43.00 |
**price indicative
- RS Stock No.:
- 229-449
- Mfr. Part No.:
- 108898 Z-DLD/WH230
- Manufacturer:
- Eaton
Related links
- Eaton White LED Indicator Lamp 5mm Diameter
- Eaton White LED Indicator Lamp 5mm Diameter
- Eaton Green 230V, 15mcd
- Eaton White Neon Indicator Lamp 16mm Diameter
- Eaton Green 24V, 15mcd
- RS PRO White LED Indicator Lamp BA9s Base 410mcd
- RS PRO White LED Indicator Lamp E10 Base 410mcd
- Marl White LED Indicator Lamp BA9s Base 450mcd