Banner Green, Red, Yellow LED Indicator Lamp, 10 → 30V dc, 22.5mm Diameter
- RS Stock No.:
- 294-114
- Mfr. Part No.:
- S22DLGRYPQ
- Manufacturer:
- Banner
Subtotal (1 unit)**
€37.93
(exc. VAT)
€46.65
(inc. VAT)
Temporarily out of stock - back order for despatch 26-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €37.93 |
**price indicative
Related links
- Banner Green 10 → 30V dc, 22.5mm Diameter
- Banner Green Yellow LED Indicator Lamp 50mm Diameter
- Banner Green Yellow LED Indicator Lamp 50mm Diameter
- Banner Green Yellow Glow Lamp Indicator Lamp 50mm Diameter
- Banner Green Yellow LED Indicator Lamp 50mm Diameter
- Banner Green Yellow LED Indicator Lamp 50mm Diameter
- Banner Blue Red LED Indicator Lamp 50mm Diameter
- Banner Green Yellow LED Indicator Lamp Screw In Base