Banner Red LED Indicator Lamp, 18 → 30V dc, 50mm Diameter
- RS Stock No.:
- 294-304
- Mfr. Part No.:
- K50FLXRXPQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€132.51
(exc. VAT)
€162.99
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €132.51 |
*price indicative
- RS Stock No.:
- 294-304
- Mfr. Part No.:
- K50FLXRXPQ
- Manufacturer:
- Banner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Banner | |
Voltage Rating | 18 → 30V dc | |
Lamp Type | LED | |
Light Output Colour | Red | |
Diameter | 50mm | |
Select all | ||
---|---|---|
Brand Banner | ||
Voltage Rating 18 → 30V dc | ||
Lamp Type LED | ||
Light Output Colour Red | ||
Diameter 50mm | ||
Related links
- Banner Blue Red LED Indicator Lamp 50mm Diameter
- Banner Green 18 → 30V dc, 50mm Diameter
- Banner Green Yellow LED Indicator Lamp 50mm Diameter
- Banner Blue Red LED Indicator Lamp 50mm Diameter
- Banner Green Yellow LED Indicator Lamp 50mm Diameter
- Banner Blue Yellow LED Indicator Lamp 50mm Diameter
- Banner Blue Red LED Indicator Lamp 50mm Diameter
- Banner Green Yellow LED Indicator Lamp 50mm Diameter