JKL Components Yellow LED Indicator Lamp, 24V, Wedge Base, 10mm Diameter
- RS Stock No.:
- 168-3960
- Mfr. Part No.:
- LE-0509-02Y
- Manufacturer:
- JKL Components
Subtotal (1 bag of 100 units)*
€60.20
(exc. VAT)
€74.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
---|---|---|
100 + | €0.602 | €60.20 |
*price indicative
- RS Stock No.:
- 168-3960
- Mfr. Part No.:
- LE-0509-02Y
- Manufacturer:
- JKL Components
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JKL Components | |
Voltage Rating | 24V | |
Lamp Type | LED | |
Light Output Colour | Yellow | |
Lamp Base | Wedge | |
Diameter | 10mm | |
Length | 28.5mm | |
Viewing Angle | 20 ° | |
Peak Wavelength | 595nm | |
Current Rating | 20mA | |
Select all | ||
---|---|---|
Brand JKL Components | ||
Voltage Rating 24V | ||
Lamp Type LED | ||
Light Output Colour Yellow | ||
Lamp Base Wedge | ||
Diameter 10mm | ||
Length 28.5mm | ||
Viewing Angle 20 ° | ||
Peak Wavelength 595nm | ||
Current Rating 20mA | ||
Related links
- JKL Components Yellow LED Indicator Lamp Wedge Base, 10mm Diameter
- JKL Components Red LED Indicator Lamp Wedge Base, 10mm Diameter
- JKL Components Blue LED Indicator Lamp Wedge Base, 10mm Diameter
- JKL Components Green LED Indicator Lamp Wedge Base, 10mm Diameter
- JKL Components Yellow LED Indicator Lamp Wedge Base, 4.5mm Diameter
- JKL Components White LED Indicator Lamp Wedge Base, 10mm Diameter
- JKL Components Yellow LED Indicator Lamp Wedge Base, 10mm Diameter
- JKL Components Blue LED Indicator Lamp Wedge Base, 4.5mm Diameter