JKL Components Yellow LED Indicator Lamp, 12V dc, Wedge Base, 10mm Diameter
- RS Stock No.:
- 336-126
- Mfr. Part No.:
- LE-0503-03Y
- Manufacturer:
- JKL Components
Image representative of range
Save 6% when you buy 25 units
Subtotal (1 pack of 5 units)*
€7.75
(exc. VAT)
€9.55
(inc. VAT)
Temporarily out of stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | €1.55 | €7.75 |
25 + | €1.456 | €7.28 |
*price indicative
- RS Stock No.:
- 336-126
- Mfr. Part No.:
- LE-0503-03Y
- Manufacturer:
- JKL Components
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JKL Components | |
Voltage Rating | 12V dc | |
Light Output Colour | Yellow | |
Lamp Type | LED | |
Lamp Base | Wedge | |
Diameter | 10mm | |
Length | 27.5mm | |
Viewing Angle | 26 ° | |
Peak Wavelength | 595nm | |
Current Rating | 15mA | |
Select all | ||
---|---|---|
Brand JKL Components | ||
Voltage Rating 12V dc | ||
Light Output Colour Yellow | ||
Lamp Type LED | ||
Lamp Base Wedge | ||
Diameter 10mm | ||
Length 27.5mm | ||
Viewing Angle 26 ° | ||
Peak Wavelength 595nm | ||
Current Rating 15mA | ||
Related links
- JKL Components Blue LED Indicator Lamp Wedge Base, 10mm Diameter
- JKL Components White LED Indicator Lamp Wedge Base, 10mm Diameter
- JKL Components Red LED Indicator Lamp Wedge Base, 10mm Diameter
- JKL Components Yellow LED Indicator Lamp Wedge Base, 10mm Diameter
- JKL Components Yellow LED Indicator Lamp Wedge Base, 4.5mm Diameter
- JKL Components White LED Indicator Lamp Wedge Base, 10mm Diameter
- JKL Components Yellow LED Indicator Lamp Wedge Base, 4.5mm Diameter
- JKL Components Green LED Indicator Lamp Wedge Base, 10mm Diameter