JKL Components White LED Indicator Lamp, 36V dc, Telephone Slide Base, 4.5mm Diameter, 1200mcd
- RS Stock No.:
- 168-3967
- Mfr. Part No.:
- Z-T55-NW
- Manufacturer:
- JKL Components
Subtotal (1 box of 100 units)*
€427.40
(exc. VAT)
€525.70
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 + | €4.274 | €427.40 |
*price indicative
- RS Stock No.:
- 168-3967
- Mfr. Part No.:
- Z-T55-NW
- Manufacturer:
- JKL Components
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JKL Components | |
Voltage Rating | 36V dc | |
Lamp Type | LED | |
Light Output Colour | White | |
Intensity | 1200mcd | |
Lamp Base | Telephone Slide | |
Chip Type | Single Chip | |
Diameter | 4.5mm | |
Length | 30mm | |
Viewing Angle | 60 ° | |
Current Rating | 20A | |
Select all | ||
---|---|---|
Brand JKL Components | ||
Voltage Rating 36V dc | ||
Lamp Type LED | ||
Light Output Colour White | ||
Intensity 1200mcd | ||
Lamp Base Telephone Slide | ||
Chip Type Single Chip | ||
Diameter 4.5mm | ||
Length 30mm | ||
Viewing Angle 60 ° | ||
Current Rating 20A | ||
Related links
- JKL Components White LED Indicator Lamp Telephone Slide Base 1200mcd
- RS PRO Blue LED Indicator Lamp Telephone Slide Base 1200mcd
- RS PRO Red LED Indicator Lamp Telephone Slide Base 35mcd
- RS PRO Red LED Indicator Lamp Telephone Slide Base 45mcd
- RS PRO Yellow LED Indicator Lamp Telephone Slide Base 45mcd
- RS PRO White LED Indicator Lamp Telephone Slide Base 1500mcd
- RS PRO Yellow LED Indicator Lamp Telephone Slide Base 63mcd
- RS PRO Green LED Indicator Lamp Telephone Slide Base 90mcd