Login / Register to access your benefits
Recently searched

    JKL Components White LED Indicator Lamp, 24V ac/dc, BA9s Base, 9.6mm Diameter, 7000mcd

    Subtotal (1 box of 100 units)*

    €474.30

    (exc. VAT)

    €583.40

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 200 unit(s) ready to ship from another location
    • Plus 700 unit(s) shipping from 27 August 2025
    • Plus 200 unit(s) shipping from 01 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Box*
    100 +€4.743€474.30

    *price indicative

    RS Stock No.:
    168-3970
    Mfr. Part No.:
    LE-BA9S-24W
    Manufacturer:
    JKL Components
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    JKL Components

    Voltage Rating

    24V ac/dc

    Lamp Type

    LED

    Light Output Colour

    White

    Intensity

    7000mcd

    Lamp Base

    BA9s

    Diameter

    9.6mm

    Length

    24mm

    Viewing Angle

    30 °

    Current Rating

    20mA

    Related links