JKL Components LED Indicator Lamp, 55V ac/dc, BA9s Base, 9.6mm Diameter, 1200mcd
- RS Stock No.:
- 172-6470
- Mfr. Part No.:
- LE-BA9S-55W
- Manufacturer:
- JKL Components
Subtotal (1 box of 100 units)*
€581.50
(exc. VAT)
€715.20
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 + | €5.815 | €581.50 |
*price indicative
- RS Stock No.:
- 172-6470
- Mfr. Part No.:
- LE-BA9S-55W
- Manufacturer:
- JKL Components
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JKL Components | |
Voltage Rating | 55V ac/dc | |
Lamp Type | LED | |
Intensity | 1200mcd | |
Lamp Base | BA9s | |
Chip Type | Single Chip | |
Diameter | 9.6mm | |
Length | 25.8mm | |
Viewing Angle | 100 ° | |
Current Rating | 20mA | |
Select all | ||
---|---|---|
Brand JKL Components | ||
Voltage Rating 55V ac/dc | ||
Lamp Type LED | ||
Intensity 1200mcd | ||
Lamp Base BA9s | ||
Chip Type Single Chip | ||
Diameter 9.6mm | ||
Length 25.8mm | ||
Viewing Angle 100 ° | ||
Current Rating 20mA | ||
Related links
- JKL Components LED Indicator Lamp BA9s Base 1200mcd
- JKL Components White LED Indicator Lamp BA9s Base 13000mcd
- JKL Components White LED Indicator Lamp BA9s Base 7000mcd
- JKL Components White LED Indicator Lamp BA9s Base 7000mcd
- Marl Yellow LED Indicator Lamp BA9s Base 1200mcd
- JKL Components White LED Indicator Lamp Telephone Slide Base 1200mcd
- CML Innovative Technologies LED Indicator Lamp BA9s Base 1200mcd
- RS PRO Yellow LED Indicator Lamp BA9s Base 630mcd