EAO Red Indicator Lamp Single Chip, 6 mm Diameter
- RS Stock No.:
- 200-4145
- Distrelec Article No.:
- 133-59-528
- Mfr. Part No.:
- 10-2112.1062
- Manufacturer:
- EAO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.62
(exc. VAT)
€21.67
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.62 |
| 5 - 9 | €16.75 |
| 10 - 19 | €15.84 |
| 20 - 49 | €14.99 |
| 50 + | €14.44 |
*price indicative
- RS Stock No.:
- 200-4145
- Distrelec Article No.:
- 133-59-528
- Mfr. Part No.:
- 10-2112.1062
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Indicator Lamp | |
| Light Output Colour | Red | |
| Chip Type | Single Chip | |
| Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Indicator Lamp | ||
Light Output Colour Red | ||
Chip Type Single Chip | ||
Diameter 6mm | ||
- COO (Country of Origin):
- CH
The EAO single LED has and operating voltage of 24 V +10 % AC as well as DC and operating current 7 / 14 mA ±15 %. The colour of the LED is red and has a T1 ¾ MG socket.
Lumi. intensity 330 mcd
Dom. wavelength 630 nm
Related links
- EAO Red Indicator Lamp Single Chip BA9 Base, 10 mm Diameter
- EAO Red Indicator Lamp Single Chip 10 mm Diameter
- EAO Red Indicator Lamp Single Chip 24V dc, 6.1 mm Diameter
- EAO Red Indicator Lamp 6 mm Diameter
- RS PRO Red Indicator Lamp Single Chip 12V dc 6 mm Diameter
- RS PRO Red Indicator Lamp Single Chip 28V dc 6 mm Diameter
- RS PRO Red Indicator Lamp Single Chip 24V dc 6 mm Diameter
- Marl Red Indicator Lamp Single Chip 4.9 mm Diameter
