EAO Blue LED LED Reflector Bulb, 24V ac/dc, 680mcd
- RS Stock No.:
- 274-8314
- Distrelec Article No.:
- 304-07-613
- Mfr. Part No.:
- 10-2512.1146
- Manufacturer:
- EAO
Bulk discount available
Price Each**
€12.00
(exc. VAT)
€14.76
(inc. VAT)
44 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €12.00 |
10 - 24 | €11.54 |
25 - 49 | €10.85 |
50 - 99 | €10.16 |
100 + | €9.69 |
**price indicative
- RS Stock No.:
- 274-8314
- Distrelec Article No.:
- 304-07-613
- Mfr. Part No.:
- 10-2512.1146
- Manufacturer:
- EAO
Related links
- EAO Yellow LED LED Reflector Bulb 340mcd
- EAO Red LED LED Reflector Bulb 400mcd
- EAO Green LED LED Reflector Bulb 1050mcd
- BACO White LED LED Reflector Bulb 22mm Diameter
- BACO Green LED LED Reflector Bulb 22mm Diameter
- BACO Red LED LED Reflector Bulb 22mm Diameter
- BACO Yellow LED LED Reflector Bulb 22mm Diameter
- Phoenix Contact White LED Reflector Bulb, 24V dc