BACO White LED LED Reflector Bulb, 24V ac/dc, 22mm Diameter
- RS Stock No.:
- 288-4696
- Distrelec Article No.:
- 301-00-112
- Mfr. Part No.:
- L20SC50L
- Manufacturer:
- BACO
Subtotal (1 unit)**
€14.65
(exc. VAT)
€18.02
(inc. VAT)
29 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €14.65 |
**price indicative
- RS Stock No.:
- 288-4696
- Distrelec Article No.:
- 301-00-112
- Mfr. Part No.:
- L20SC50L
- Manufacturer:
- BACO
Related links
- BACO Green LED LED Reflector Bulb 22mm Diameter
- BACO Yellow LED LED Reflector Bulb 22mm Diameter
- BACO Red LED LED Reflector Bulb 22mm Diameter
- BACO Green LED LED Reflector Bulb 22mm Diameter
- BACO White LED LED Reflector Bulb, 48V
- EAO Blue LED LED Reflector Bulb 680mcd
- EAO Yellow LED LED Reflector Bulb 340mcd
- EAO Red LED LED Reflector Bulb 400mcd