Marl White Indicator Lamp Single Chip, Midget Groove Base, 4.9 mm Diameter

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€9.00

(exc. VAT)

€11.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 148 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 17 December 2026
  • Plus 17 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€9.00-
25 - 49€8.525%
50 - 99€8.0510%
100 - 249€7.6315%
250 +€7.1620%

*price indicative

RS Stock No.:
282-9982
Mfr. Part No.:
205-997-23-38
Manufacturer:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Product Type

Indicator Lamp

Light Output Colour

White

Current

20mA

Lamp Base

Midget Groove

Chip Type

Single Chip

Diameter

4.9mm

Length

15mm

Viewing Angle

120 °

Life Hours

100000h

COO (Country of Origin):
GB

T 1 3//4 Midget Groove, Ultra-Bright LEDs, 205 Series


Centre contact anode

Integral resistor allows direct connection to either 12, 24, 28Vdc supplies

MARL, Single Chip LED’s


A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

Note

These LED’s should only be used with suitably rated lampholders. Live parts should be inaccessible when in use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy