RAFI Neon Indicator Lamp, 230V, 10mm Diameter
- RS Stock No.:
- 289-0519
- Distrelec Article No.:
- 133-65-828
- Mfr. Part No.:
- 1.69.507.117/1002
- Manufacturer:
- RAFI
Subtotal (1 unit)**
€3.92
(exc. VAT)
€4.82
(inc. VAT)
138 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €3.92 |
**price indicative
- RS Stock No.:
- 289-0519
- Distrelec Article No.:
- 133-65-828
- Mfr. Part No.:
- 1.69.507.117/1002
- Manufacturer:
- RAFI
Related links
- RAFI Red Neon Indicator Lamp 10mm Diameter
- RAFI Green Neon Indicator Lamp 10mm Diameter
- Eaton Green Neon Indicator Lamp 16mm Diameter
- Eaton Red Neon Indicator Lamp 16mm Diameter
- Eaton White Neon Indicator Lamp 16mm Diameter
- Eaton Green Neon Indicator Lamp 16mm Diameter
- Eaton White Neon Indicator Lamp 16mm Diameter
- CML Innovative Technologies Neon Indicator Lamp Wire Terminal...