RS PRO Orange Indicator Lamp, 220/250V, E10 Base
- RS Stock No.:
- 655-9435
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
€10.20
(exc. VAT)
€12.50
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
- Plus 650 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 140 | €1.02 | €10.20 |
150 - 490 | €1.002 | €10.02 |
500 - 990 | €0.949 | €9.49 |
1000 - 2490 | €0.893 | €8.93 |
2500 + | €0.842 | €8.42 |
*price indicative
- RS Stock No.:
- 655-9435
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Voltage Rating | 220/250V | |
Light Output Colour | Orange | |
Lamp Base | E10 | |
Length | 30mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Voltage Rating 220/250V | ||
Light Output Colour Orange | ||
Lamp Base E10 | ||
Length 30mm | ||