Login / Register to access your benefits
Recently searched

    RS PRO Orange Indicator Lamp, 250V, E10 Base

    Subtotal (1 pack of 10 units)*

    €13.13

    (exc. VAT)

    €16.15

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1,360 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    10 +€1.313€13.13

    *price indicative

    RS Stock No.:
    655-9441
    Distrelec Article No.:
    304-19-545
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Voltage Rating

    250V

    Light Output Colour

    Orange

    Lamp Base

    E10

    Length

    30mm

    Related links