Login / Register to access your benefits
Recently searched

    JKL Components White LED Indicator Lamp, 12V dc, Wedge Base, 10.4mm Diameter

    Bulk discount available

    Subtotal (1 pack of 2 units)*

    €9.23

    (exc. VAT)

    €11.352

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    Per Pack*
    2 - 8€4.615€9.23
    10 - 18€3.815€7.63
    20 - 98€3.54€7.08
    100 - 198€3.26€6.52
    200 +€3.125€6.25

    *price indicative

    Packaging Options:
    RS Stock No.:
    715-4025
    Mfr. Part No.:
    LE-0903-02W
    Manufacturer:
    JKL Components
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    JKL Components

    Voltage Rating

    12V dc

    Lamp Type

    LED

    Light Output Colour

    White

    Lamp Base

    Wedge

    Diameter

    10.4mm

    Length

    20.3mm

    Viewing Angle

    120 °

    Current Rating

    15mA

    Related links