JKL Components White LED Indicator Lamp, 12V dc, Wedge Base, 10mm Diameter
- RS Stock No.:
- 168-3881
- Mfr. Part No.:
- LE-0503-03W
- Manufacturer:
- JKL Components
Subtotal (1 box of 100 units)*
€125.30
(exc. VAT)
€154.10
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
---|---|---|
100 + | €1.253 | €125.30 |
*price indicative
- RS Stock No.:
- 168-3881
- Mfr. Part No.:
- LE-0503-03W
- Manufacturer:
- JKL Components
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JKL Components | |
Voltage Rating | 12V dc | |
Light Output Colour | White | |
Lamp Type | LED | |
Lamp Base | Wedge | |
Diameter | 10mm | |
Length | 27.5mm | |
Viewing Angle | 22 ° | |
Current Rating | 15mA | |
Select all | ||
---|---|---|
Brand JKL Components | ||
Voltage Rating 12V dc | ||
Light Output Colour White | ||
Lamp Type LED | ||
Lamp Base Wedge | ||
Diameter 10mm | ||
Length 27.5mm | ||
Viewing Angle 22 ° | ||
Current Rating 15mA | ||
Related links
- JKL Components Blue LED Indicator Lamp Wedge Base, 10mm Diameter
- JKL Components Yellow LED Indicator Lamp Wedge Base, 10mm Diameter
- JKL Components Red LED Indicator Lamp Wedge Base, 10mm Diameter
- JKL Components White LED Indicator Lamp Wedge Base, 10mm Diameter
- JKL Components Green LED Indicator Lamp Wedge Base, 4.5mm Diameter
- JKL Components Yellow LED Indicator Lamp Wedge Base, 4.5mm Diameter
- JKL Components White LED Indicator Lamp Wedge Base, 10.4mm Diameter
- LED Indicator Lamp White 12V dc