JKL Components LED Indicator Lamp, 24V dc, 500mcd
- RS Stock No.:
- 797-2356
- Mfr. Part No.:
- ZT-PSB-24W
- Manufacturer:
- JKL Components
Bulk discount available
Subtotal (1 unit)*
€5.95
(exc. VAT)
€7.32
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €5.95 |
5 - 9 | €5.60 |
10 + | €5.21 |
*price indicative
- RS Stock No.:
- 797-2356
- Mfr. Part No.:
- ZT-PSB-24W
- Manufacturer:
- JKL Components
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JKL Components | |
Voltage Rating | 24V dc | |
Lamp Type | LED | |
Intensity | 500mcd | |
Chip Type | Single Chip | |
Length | 25mm | |
Viewing Angle | 170 ° | |
Current Rating | 20mA | |
Select all | ||
---|---|---|
Brand JKL Components | ||
Voltage Rating 24V dc | ||
Lamp Type LED | ||
Intensity 500mcd | ||
Chip Type Single Chip | ||
Length 25mm | ||
Viewing Angle 170 ° | ||
Current Rating 20mA | ||
Related links
- JKL Components White LED Indicator Lamp Midget Flange Base, 6mm Diameter
- JKL Components White LED Indicator Lamp Midget Groove Base, 6.2mm Diameter
- JKL Components White LED Indicator Lamp BA9s Base 7000mcd
- JKL Components Yellow LED Indicator Lamp Wedge Base, 4.5mm Diameter
- JKL Components LED Indicator Lamp 24V dc, G-4 Base
- JKL Components LED Indicator Lamp Flat Wedge Base
- JKL Components LED Indicator Lamp 13mm Diameter
- JKL Components LED Indicator Lamp BA9s Base 1200mcd