- RS Stock No.:
- 817-3487
- Mfr. Part No.:
- MWCG5774
- Manufacturer:
- Signal Construct
10 In stock for delivery within 2 working days
Added
Price Each
€11.90
(exc. VAT)
€14.64
(inc. VAT)
Units | Per unit |
1 - 24 | €11.90 |
25 - 49 | €11.09 |
50 - 99 | €10.49 |
100 - 249 | €9.77 |
250 + | €8.91 |
- RS Stock No.:
- 817-3487
- Mfr. Part No.:
- MWCG5774
- Manufacturer:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Signal Construct Midget Groove LED Lamps, MWCG Series
Large viewing angle
Integrated resistor and protection diode
Internally sealed for improved heat dissipation
Integrated resistor and protection diode
Internally sealed for improved heat dissipation
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24 → 28V |
Light Output Colour | Green |
Lamp Type | LED |
Intensity | 600mcd |
Lamp Base | Midget Groove |
Chip Type | Multichip |
Diameter | 5.6mm |
Length | 15.8mm |
Viewing Angle | 160 ° |
Current Rating | 15mA |
- RS Stock No.:
- 817-3487
- Mfr. Part No.:
- MWCG5774
- Manufacturer:
- Signal Construct