EAO Indicator Lens Rectangular Style, Green, 21.5 mm Long

Subtotal (1 unit)*

€2.44

(exc. VAT)

€3.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.44

*price indicative

RS Stock No.:
441-614
Mfr. Part No.:
31-902.5
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lens

Lens Colour

Green

Lens Shape

Rectangular

Length

21.5mm

Lens Style

Concave

Standards/Approvals

RoHS Compliant, REACH Compliant

Series

31-902

COO (Country of Origin):
CH
The EAO Lens is designed specifically for applications requiring precise visual indications in various environments. Featuring a unique rectangular front form and a striking green hue, this illuminated lens not only enhances visibility but also adds aesthetic appeal to your equipment. Crafted from durable plastic, it ensures longevity and reliability in demanding settings. With a meticulously designed concave shape and translucent optics, this lens effectively diffuses light for optimal illumination. The lightweight construction further supports versatility, making it an ideal choice for modern electronic systems and control panels.

Illuminated lens enhances visibility in low-light conditions

Concave shape offers an innovative approach to light diffusion

Designed from plastic for improved durability and weight savings

The eye-catching green colour aids in quick recognition

Translucent optics ensure uniform light distribution

Compact dimensions facilitate easy integration into various devices

Engineered to meet rigorous compliance standards for safety and environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy