EAO Indicator Lens Round Style, Black, 7.3 mm diameter

Subtotal (1 unit)*

€1.65

(exc. VAT)

€2.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.65

*price indicative

RS Stock No.:
442-380
Mfr. Part No.:
19-931.0
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator Lens

Lens Colour

Black

Lens Shape

Round

Diameter

7.3mm

Lens Style

Flush

Standards/Approvals

RoHS, REACH

Series

19-931

COO (Country of Origin):
CH
The EAO Lens offers a versatile solution for various applications, designed to provide both functionality and aesthetic appeal. Its round form and flush shape allow for seamless integration into panels, enhancing both operation and visibility. Made from durable plastic, this lens is not only lightweight but also ensures longevity, making it ideal for environments where reliability is paramount. With a sleek black finish and non-illuminated design, it maintains a sophisticated look while effectively serving its purpose. Whether used in industrial settings or for bespoke applications, this lens proves to be an essential component for those seeking quality and performance.

Round form facilitates easy installation on various panels

Flush shape creates a neat and professional appearance

Manufactured from high-quality plastic for durability

Lightweight design contributes to overall product efficiency

Non-illuminated lens provides a clean look without distractions

Opaque optics ensure privacy and prevent visibility of internal components

REACH and RoHS compliant, promoting environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy