EAO Indicator Lens Square Style, Orange, 15.3 mm Long
- RS Stock No.:
- 442-437
- Mfr. Part No.:
- 51-954.3
- Manufacturer:
- EAO
Subtotal (1 unit)*
€3.14
(exc. VAT)
€3.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.14 |
*price indicative
- RS Stock No.:
- 442-437
- Mfr. Part No.:
- 51-954.3
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Orange | |
| Product Type | Indicator Lens | |
| Lens Shape | Square | |
| Length | 15.3mm | |
| Lens Style | Concave | |
| Standards/Approvals | RoHS Compliant, REACH Compliant | |
| Series | 51-954 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Orange | ||
Product Type Indicator Lens | ||
Lens Shape Square | ||
Length 15.3mm | ||
Lens Style Concave | ||
Standards/Approvals RoHS Compliant, REACH Compliant | ||
Series 51-954 | ||
- COO (Country of Origin):
- CH
The EAO Lens is a vital component designed for illuminating applications, seamlessly marrying form and function. With a square front form and captivating orange hue, it provides not only visibility but also an aesthetic appeal perfect for a range of installations. Crafted from high-quality plastic, this lens boasts a concave shape that enhances optics, ensuring transparency and clarity. Weighing a mere 0.001 kg, it is lightweight yet robust, making it ideal for various environments. Its illumination capability adds a layer of operational efficiency, allowing for easy identification in low-light conditions. Whether you're upgrading existing equipment or creating a new system, this lens is engineered to meet modern compliance standards, including REACH and RoHS. Designed for versatility, it serves not only as a functional component but also as a stylish element in your project.
Illumination capability enhances visibility in dim conditions
Concave shape optimises optics for superior light transmission
Lightweight construction ensures ease of installation and handling
Durable plastic material provides long-lasting performance
Compliant with industry standards for safety and environmental responsibility
Stylish orange colour adds a modern touch to any design
Related links
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
- EAO Indicator Lens Square Style 15.3 mm Long
