- RS Stock No.:
- 175-6291
- Mfr. Part No.:
- 42-900002
- Manufacturer:
- Provertha
Discontinued product
- RS Stock No.:
- 175-6291
- Mfr. Part No.:
- 42-900002
- Manufacturer:
- Provertha
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Provertha Connector Plug
The Provertha 42 series is a male connector with a Plug type connection. The connector has a voltage rating of 48V and a current rating of 0.5A. It is made of thermoplastic. It has Ethernet connector crimp flange. It is vibration proof. This connector is used in industrial automation.
Features and Benefits
Compact dimension
Connection size M12
Easy installation
Full metal housing
Operating temperature ranges between -40°C and 85°C
Reliable and fault-free data transmission for high demands
Shielding
Strain relief
Connection size M12
Easy installation
Full metal housing
Operating temperature ranges between -40°C and 85°C
Reliable and fault-free data transmission for high demands
Shielding
Strain relief
Certifications
IP67 rated
Specifications
Attribute | Value |
---|---|
Connector Size | M12 |
Contact Gender | Male |
Series | 42 |