Lumberg Automation Circular Connector, 5 Contacts, Cable, Cable, M12 Connector, Plug, Male, IP65, IP67, RSC Series

Bulk discount available

Subtotal (1 unit)*

€16.95

(exc. VAT)

€20.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€16.95
10 +€15.58

*price indicative

RS Stock No.:
145-901
Mfr. Part No.:
11605 RSCW 5/7
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Circular Connector

Number of Contacts

5

Mount Type

Cable, Cable

Connector Size

M12

Current

4A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67

Series

RSC

Orientation

Angled

Coding

A

Mating Type

Screw

Termination Type

Screw

Minimum Operating Temperature

-25°C

Housing Material

Plastic

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 61076-2-101

Contact Plating

Nickel

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
CZ
The Lumberg Automation Field Attachable Connector features a angled male design with a 5 pin A coded configuration. Constructed with a durable black housing, this unshielded connector utilizes a screw type termination for secure connections. Rated for 50 V AC and 60 V DC, it is ideal for reliable performance in various industrial applications.

CuSnZn plated contact

CuSn contact base material

Operating temperature is between 25°C to +85°C

Related links