Amphenol Circular Connector, 9 Contacts, Panel Mount, 20.6 mm Connector, Plug, Male, IP67, AAAA-CML Series
- RS Stock No.:
- 171-482
- Mfr. Part No.:
- AAAA-CML09000071
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)**
€0.53
(exc. VAT)
€0.65
(inc. VAT)
Temporarily out of stock - back order for despatch 07-07-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €0.53 |
10 - 24 | €0.48 |
25 + | €0.42 |
**price indicative
- RS Stock No.:
- 171-482
- Mfr. Part No.:
- AAAA-CML09000071
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Industrial | |
Number of Contacts | 9 | |
Mounting Type | Panel Mount | |
Connector Size | 20.6 mm | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | AAAA-CML | |
Select all | ||
---|---|---|
Manufacturer Amphenol Industrial | ||
Number of Contacts 9 | ||
Mounting Type Panel Mount | ||
Connector Size 20.6 mm | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series AAAA-CML | ||
Related links
- Amphenol Circular Connector Panel Mount Plug IP67, AAAA-BML Series
- Amphenol Industrial Circular Connector Cable Mount Male AHD Series
- Amphenol Connector Panel Mount Plug IP67, OW-BCU Series
- Amphenol Industrial Circular Connector Panel Mount IP67, AHD Series
- RS PRO Circular Connector Cable Mount Male, IP67
- RS PRO Circular Connector Flange Mount Male, IP67
- RS PRO Circular Connector Rear Mount Male, IP67
- TE Connectivity Circular Connector Panel Mount Plug IP67, 915 Series