CONEC Connector, 9 Contacts, Cable, B23 Connector, Socket, Female, IP65, IP67, 58-20 Series
- RS Stock No.:
- 171-552
- Mfr. Part No.:
- 58-20001
- Manufacturer:
- CONEC
Subtotal (1 unit)**
€75.15
(exc. VAT)
€92.43
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €75.15 |
**price indicative
- RS Stock No.:
- 171-552
- Mfr. Part No.:
- 58-20001
- Manufacturer:
- CONEC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | CONEC | |
Number of Contacts | 9 | |
Mounting Type | Cable | |
Connector Size | B23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP65, IP67 | |
Series | 58-20 | |
Select all | ||
---|---|---|
Manufacturer CONEC | ||
Number of Contacts 9 | ||
Mounting Type Cable | ||
Connector Size B23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series 58-20 | ||
Related links
- CONEC Connector Cable Socket IP65 58-20 Series
- CONEC Connector Cable Socket IP65 58-20 Series
- CONEC Connector Cable Socket IP65 58-25 Series
- CONEC Connector Cable Socket IP65 58-25 Series
- CONEC Connector Panel Mount Socket IP65 58-22 Series
- CONEC Connector Panel Mount Socket IP67, 58-22 Series
- CONEC Connector Cable Socket IP65 57-20 Series
- CONEC Connector Panel Mount Socket IP65 58-22 Series